| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1743632-2 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Number of Positions: | 36 |
| GPL: | N06 |
| Packaging: | Box |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Body Color: | Black |
| Hybrid Connector : | Yes |
| Part Aliases: | 1-1743632-2 |
| SKU: | AMP1-1743632-2 |
1-1743632-2
Specifications
Detailed Description
Enhance your automotive connectivity with our HYB SLD 36P PLUG ASSY, a vital component in the Timer Connector System. This housing, designed for female terminals, ensures secure and efficient polarization with 36 positions for seamless integration. Encased in a sleek black body, it meets RoHS compliance standards and is sealable for added protection. Ideal for automotive applications, this hybrid connector guarantees reliable performance in any environment. Upgrade your setup with this essential accessory for optimal functionality and durability.


