| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744056-1 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.715 in, 43.56 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 15.68 mm, .617 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744056-1 |
| SKU: | AMP1-1744056-1 |
1-1744056-1
Specifications
Detailed Description
Upgrade your power connections with our Economy Power series connector, designed for efficient performance and durability. Featuring a single row of 11 brass pins with a 3.96mm pitch, this connector is suitable for through-hole soldering on printed circuit boards. With a voltage rating of 250VAC and a contact amperage of 8A, it ensures reliable power transmission. The black LCP housing with UL 94V-0 flammability standard compliance offers enhanced safety. Operating in a wide temperature range from -25 to 105°C, it's perfect for various applications. Its compact design, measuring 43.56mm in length and 15.68mm in width, allows for easy integration. Whether it's for appliances or other electronic devices, this connector is a versatile solution. Note: This product is not RoHS compliant. Upgrade your power connections with our Economy Power series connector, designed for efficient performance and durability. Featuring a single row of 11 brass pins with a 3.96mm pitch, this connector is suitable for through-hole soldering on printed circuit boards. With a voltage rating of 250VAC and a contact amperage of 8A, it ensures reliable power transmission. The black LCP housing with UL 94V-0 flammability standard compliance offers enhanced safety. Operating in a wide temperature range from -25 to 105°C, it's perfect for various applications. Its compact design, measuring 43.56mm in length and 15.68mm in width, allows for easy integration. Whether it's for appliances or other electronic devices, this connector is a versatile solution. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-1 | ![]() | |
| TE Connectivity 1-1744416-1 | ![]() | |
| TE Connectivity 1-1744056-2 | ![]() |


