| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744056-2 |
| Series: | Economy Power |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Packaging: | Package |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.87 in, 47.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 15.68 mm, .617 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Mating Area Length: | .339 in, 8.6 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744056-2 |
| SKU: | AMP1-1744056-2 |
1-1744056-2
Specifications
Detailed Description
Enhance your power connections with our Economy Power series, featuring a durable LCP housing. With a single row design and through-hole solder termination, these connectors ensure secure and reliable performance. Constructed with brass contacts and UL 94V-0 rated housing, they offer superior conductivity and safety. Each package includes 500 units, ideal for bulk applications. Operating in a wide temperature range from -25 to 105°C, they are suitable for various environments. With a pitch of 3.96mm and a voltage rating of 250VAC, these connectors are perfect for power circuit applications. RoHS compliant and lead-free solder process capable, they are environmentally friendly. Designed for wire-to-board connections, these connectors guarantee efficient power transmission in appliances and electronic devices. Upgrade your PCB assembly with our high-quality connectors for seamless integration and optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744416-2 | ![]() | |
| TE Connectivity 1744056-2 | ![]() | |
| TE Connectivity 1744056-3 | ![]() | |
| TE Connectivity 1744056-5 | ![]() | |
| TE Connectivity 1-1744055-2 | ![]() |


