| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744426-5 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Contact Amperage: | 4.5 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Package |
| Operating Temperature Range: | 40 °F, -55 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.57 in, 40 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744426-5 |
| SKU: | AMP1-1744426-5 |
1-1744426-5
Specifications
Detailed Description
Enhance your power and signal connections with this Economy Power 2.5 Header Housing Assembly. Featuring a right-angle mount orientation and a 15-position inline layout, this assembly is perfect for various applications. With a durable nylon housing material and copper alloy contacts, it ensures reliable performance. The through-hole solder termination method and tin-plated contact mating area offer secure and efficient connectivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. RoHS compliant and UL 94V-0 rated, it guarantees safety and compliance. Suitable for wire-to-board connections, this assembly is wave solder capable and designed for appliances and other electronic devices. With a package quantity of 200, it is ideal for large-scale production. Upgrade your PCB connectors with this high-quality housing assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-5 | ![]() | |
| TE Connectivity 1-1744417-5 | ![]() |


