| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744544-1 |
| Color: | Black |
| Series: | Economy Power II |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Pitch: | .156 in, 3.96 mm |
| Package Quantity: | 300 |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | K885 |
| Connector Product Type: | Accessory |
| Length: | 1.71 in, 43.56 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .104 in, 2.65 mm |
| Width: | .377 in, 9.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744544-1 |
| SKU: | AMP1-1744544-1 |
1-1744544-1
Specifications
Detailed Description
Enhance the integrity of your connections with our EP II TPA 11P in sleek black. Part of the Economy Power II series, this Terminal Position Assurance accessory ensures secure positioning with a pitch of 3.96 mm (.156 in). With a package quantity of 300, it's ideal for various applications, meeting UL 94V-0 flammability standards for safety. Operating efficiently within a wide temperature range of -55 to 105°C (-67 to 221°F), this accessory is a reliable choice for appliances. Measuring 1.71 in (43.56 mm) in length, .104 in (2.65 mm) in height, and 9.6 mm (.377 in) in width, it offers versatility in installation. Rest assured of its quality as it complies with RoHS standards. Upgrade your connectors with this essential component.


