| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318105-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .074 in, 1.3 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1318105-1 |
| SKU: | AMP1318105-1 |
1318105-1
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D-2000 REC CONT M, a high-performance socket contact designed for power and signal transmission. Featuring a durable copper alloy construction with gold plating, this contact ensures reliable conductivity in demanding industrial environments. With a 5A amperage rating and compatibility with 22-18 AWG wire sizes, it offers versatile application possibilities. Its crimp termination method and locking lance contact retention guarantee secure and efficient wire connections. Operating at temperatures ranging from -55 to 105°C, it is suitable for use in a wide range of settings. RoHS compliant and designed for wire-to-wire connections, the Dynamic D-2000 REC CONT M is a valuable component in your electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 583680-1 | HSG AMP LEAF 15 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2026 | PCN-26-269248 - Material Change. Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contact | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 10/12/2018 | E-18-015239 - Product Improvement. There is no change in mass production product. It is only tolerance change of drawings for production. | Download | |||
| 12/29/2017 | P-17-014658 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 12/29/2017 | P-17-014667 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on Sep 2017. New plant will start Mass Production on Dec 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download | |||
| 11/14/2014 | P-14-010788 (xml) - We will add TE AMP Shanghai Plant as an additional manufacturing location for following part numbers. | N/A | |||
| 07/01/2014 | P-13-009012 - Manufacturing location change. | Download | |||


