| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1218267-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 7.5 A |
| GPL: | 243 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5064 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| Wire Insulation Support: | With |
| Insulation Diameter: | .083 mm, 2.11 in |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 1218267-1 |
| SKU: | AMP1218267-1 |
1218267-1
Specifications
Detailed Description
This female contact is designed for crimping onto 18AWG wires, featuring a size 20 socket for precise connectivity. Made from durable copper alloy with gold plating over nickel, it ensures reliable signal transmission in demanding environments. With a contact amperage of 7.5A and operating temperature range of -55 to 125°C (-67 to 257°F), it meets aerospace, defense, and marine standards. Suitable for wire termination, its long contact style and insulation support accommodate varying applications with ease. RoHS compliant and meticulously engineered, this contact guarantees high performance and longevity in IO connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640522-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular | ![]() |
| TE Connectivity 1-640720-0 | 03P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2023 | PCN-23-164339 - Inspection Hole Change. Improve manufacturability by increasing the diameter of the cross hole in the crimp barrel on -1 through -4 only. | Download | |||
| 02/10/2023 | PCN-23-164338 - Geometry change. C-7 CHANGE FROM DIA.017-.022 TO DIM B A-2 INSERT DIM B IN TABLE .017-.022 1218267-5 - 1218267-4 .017-.032 1218267-3 - 1218267-2 .017-.032 | 1218267-1 DIM B SEE ATTACHED MARKUP FOR CLARITY | Download | |||


