| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-175196-5 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | 17.8 mm, .7 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .11 in, 1.8 - 2.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Bright |
| Wire Range Mark: | L |
| High Current: | Yes |
| Part Aliases: | 1-175196-5 |
| SKU: | AMP1-175196-5 |
1-175196-5
Specifications
Detailed Description
Enhance connectivity with the Dynamic D-3 REC CONT/L PRE-TIN, a vital component of the Dynamic 3000 Series. This 15 A socket contact, designed for board and cable mounting, features reliable crimp termination with copper alloy construction and a durable tin plating. With an overall length of 17.8 mm and a pitch of 5.08 mm, it offers secure and efficient power and signal transmission in various applications. Operating in a wide temperature range and meeting RoHS compliance, this industrial-grade connector ensures performance and reliability. Its versatile wire acceptance, including stranded cables and 16-20 AWG sizes, makes it a valuable asset in wire-to-wire systems. The contact retention mechanism, with a locking lance, guarantees stability, while its high current capability and voltage ratings up to 600 V AC/DC cater to demanding environments. Trust in this connector for seamless connectivity solutions in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151018-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 2151018-2 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 234168-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 2836204-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 2836204-2 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 7-2151018-7 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 5-2151018-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 5-2151018-2 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 5-2836204-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 5-2836204-2 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 7-2836204-1 | TE Connectivity 1-175196-5 Application Tooling | ![]() |
| TE Connectivity 7-2836204-2 | TE Connectivity 1-175196-5 Application Tooling | ![]() |


