| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761185-2 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 6 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Copper |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761185-2 |
| SKU: | AMP1-1761185-2 |
1-1761185-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality Ethernet receptacle, featuring a durable housing made of UL 94V-0 rated Polyester GF in sleek black. Designed for seamless board mount installation, it boasts six phosphor bronze contacts with gold plating for optimal signal transmission. With a pitch of 1.27mm and a current rating of 1.5A, it ensures reliable performance in various applications. The included brass shield with tin over copper plating provides added protection, while its wide operating temperature range of -20 to 80°C (-4 to 176°F) guarantees suitability for diverse environments. Ideal for data and device connections, this RJ connector complies with RoHS standards, offering a sustainable and efficient solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761183-2 | ![]() | |
| TE Connectivity 1-1761199-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


