| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761199-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | A |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761199-1 |
| SKU: | AMP1-1761199-1 |
1-1761199-1
Specifications
Detailed Description
Elevate your connectivity with our high-performance RJ connector, designed for seamless board mounting. Crafted with durable polyester housing and phosphor bronze contacts, it ensures reliable signal transmission. With UL 94V-0 flammability standard compliance, rest assured of its safety. The 1.27mm pitch and 4 conductors cater to efficient data transfer, while the gold-plated contact mating area guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -20°C to 80°C (-4°F to 176°F), this connector is perfect for diverse environments. Featuring a black housing color and brass shield with tin over nickel plating, it not only offers functionality but also a sleek aesthetic. RoHS compliant and with PCB and panel grounding options, it's a versatile choice for your connectivity needs. Upgrade to this RJ connector and experience seamless data and device integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1761199-1 | ![]() | |
| TE Connectivity 5-1761199-1 | ![]() |


