1-176497-1

Heilind Number:AMP1-176497-1
Manufacturer:TE Connectivity
Manufacturer Number:1-176497-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 HSG. PL EX FLAG REC. NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-176497-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-176497-1

Detailed Description

Enhance your connectivity solutions with this single-position Terminal Housing, crafted from durable Nylon for reliable performance. Featuring a Receptacle terminal type with a convenient Flag orientation, it offers seamless cable mounting for effortless installation. The natural housing color adds a sleek touch, while its RoHS compliance ensures environmentally friendly usage. Perfect for various applications, this housing is a must-have component for your connector assemblies. Upgrade your setup with this high-quality Terminal Housing today.