| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178139-2 |
| Series: | Dynamic 3000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Tab |
| Row Spacing: | .299 in, 7.62 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 18.47 mm, .727 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0639 |
| Connector Length: | 24.16 mm, .951 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Connector Width: | 1.07 in, 27.18 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | 11 mm, .433 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-178139-2 |
| SKU: | AMP1-178139-2 |
1-178139-2
Specifications
Detailed Description
Enhance your power circuit connections with the Dynamic 3000 Series DYNAMIC 3200 HDR H 6P ASSY. Designed for efficient board mounting, this assembly features two rows of six tab contacts made of durable Copper Alloy. With a pitch of 5.08 mm, it ensures secure and reliable performance in industrial settings. The black Polyester - GF housing, meeting UL 94V-0 flammability standards, ensures safety and durability even in harsh conditions. Gold plating on the contact mating area guarantees optimal conductivity, while the solder termination method offers easy installation on a 1.6 mm thick PCB. With an operating temperature range of -55 to 105 °C, this right-angle mount header is suitable for a wide range of applications. RoHS compliant and with a contact amperage of 8 A, it is a reliable solution for your wire-to-board connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178129-6 | ![]() | |
| TE Connectivity 1-2069882-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2013 | P-13-009509 - Manufacturing location change. | Download | |||
| 12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download | |||
| 11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. | Download | |||


