| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-178288-6 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-178288-6 |
1-178288-6
Specifications
Detailed Description
Introducing the DYNAMIC 3100 REC HSG 6P, a versatile housing solution from the Dynamic 3000 Series. This UL 94V-0 compliant connector features a single row design with six contact positions, perfect for power and signal applications. Constructed from durable black polyester with glass fiber reinforcement, it ensures reliable performance in harsh environments. With a pitch of 3.81mm (.15 in) and operating temperature range of -55 to 105°C (-67 to 221°F), this receptacle housing is suitable for a wide range of industrial applications. Its socket contact type and wire/cable termination offer easy connectivity, while RoHS compliance guarantees environmental responsibility. Trust in this quality product for your heavy-duty power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178129-6 | DYNAMIC 3200 REC HSG 6P (DBL) | ![]() |
| TE Connectivity 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| TE Connectivity 350766-4 | 03P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 4-745130-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |


