| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-745130-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Shell Size: | 2, 3, 4, 5 |
| Shielded: | Yes |
| Ferrule Type: | Crimp |
| Part Aliases: | 4-745130-1 |
| SKU: | AMP4-745130-1 |
4-745130-1
Specifications
Detailed Description
Shielding Ferrule, Plated and packaged in bulk for convenience, this essential component is part of the AMPLIMITE Kit series. Designed for high-performance connectivity, it features copper contact material with tin plating, ensuring reliable and durable connections. With a shell size option of 5, 2, 4, or 3, it accommodates various wire sizes with ease. Each package includes 500 units, making it ideal for bulk applications in data and device connections. This crimp ferrule is compliant with RoHS regulations, guaranteeing its environmental safety. Upgrade your connector setup with this quality shielding ferrule.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 4-745130-2 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 776429-2 | AS 16, 3P PLUG ASSY, KEY 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


