| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-179472-6 |
| Color: | Ivory |
| Series: | AMP CT |
| Accessory Type: | Holder |
| Overall Height: | 8.3 mm |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | 6.6 mm |
| Body Material: | PA 66 |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 16 |
| GPL: | 398 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Data and Devices |
| Product Code: | 0700 |
| Wire Size: | 30 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Length: | 20.25 mm, .797 in |
| Height: | .326 in, 8.3 mm |
| Width: | .334 in, 8.5 mm |
| Part Aliases: | 1-179472-6 |
| SKU: | AMP1-179472-6 |
1-179472-6
Specifications
Detailed Description
Enhance your connectivity with this CT Double Row Holder, designed for secure crimping of wires in a 16-position setup. Crafted from durable PA 66 material in a sleek ivory hue, it offers a reliable solution for your AMP CT series needs. With an overall height of 8.3 mm and a 2 mm pitch, this holder ensures efficient performance in various applications. Each package contains 1000 units, making it ideal for bulk projects. Suitable for wire-to-board connections, it accommodates 30-22 AWG wire sizes with a contact amperage of 4A. Operating temperature ranges from -30 to 105°C (-22 to 221°F), guaranteeing versatility in usage. ROHS compliant and featuring a GPL code for Data and Devices, this accessory is a must-have for seamless connectivity in your setup.


