1-180453-2

Heilind Number:AMP1-180453-2
Manufacturer:TE Connectivity
Manufacturer Number:1-180453-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC 1-2.5MM2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-180453-2
Series:FASTIN-FASTON 312
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.5 mm, .728 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-180453-2

Detailed Description

Enhance your electrical connections with our FF 312 REC 1-2.5MM2 receptacle, designed for efficient and secure fastening. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The flag orientation and F-crimp feature make installation a breeze, accepting 13-17 AWG wire sizes. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Compatible with tabs up to 7.92mm wide and .81mm thick, this receptacle accommodates a range of applications. RoHS compliant and meticulously engineered, it's a top choice for professionals in the field. Elevate your wiring projects with this essential component.