| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823448-2 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67, IP69K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 3.354 in |
| Cable Exit Angle: | 180° |
| Height: | 2.62 in, 67 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823448-2 |
| SKU: | AMP1-1823448-2 |
1-1823448-2
Specifications
Detailed Description
Elevate your connectivity with our LEAVYSEAL Housing, designed for male terminals. This rugged housing features four rows and three pitches, accommodating a total of 22 positions with a voltage rating of 42V DC. Engineered for durability, it boasts IP67 and IP69K ratings for water and dust resistance, making it ideal for industrial and commercial transportation applications. The body, made of flame-retardant PBT GF material, ensures safety and reliability even in harsh environments. With a polarization feature and sealable construction, it guarantees secure and efficient signal transmission. Meeting UL 94V-0 standards, it upholds quality and performance. This versatile housing, with a 180° cable exit angle and a height of 2.62 inches, offers flexibility in installation. Whether in automotive or other rugged settings, its serviceability and primary locking feature on the terminal provide ease of use and maintenance. Experience seamless connectivity with our LEAVYSEAL Housing, your trusted solution for robust and efficient wire-to-wire connections.


