| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823440-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.457 in, 37 mm |
| Width: | 1.673 in, 42.5 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823440-3 |
| SKU: | AMP1-1823440-3 |
1-1823440-3
Specifications
Detailed Description
This LEAVYSEAL housing, designed for female terminals, features four rows with a 6 mm and 4 mm pitch for efficient connectivity. With a voltage rating of 42 V DC and IP67 protection, it ensures reliable performance in industrial and commercial transportation applications. Made of PBT GF material with UL 94V-0 flammability standard, it guarantees durability and safety. With 22 positions and a signal circuit application, it offers versatility in wiring setups. The 90° cable exit angle and compact dimensions make it suitable for space-constrained installations. Its black color and serviceable design further enhance its functionality. With strain relief, polarization, and terminal position assurance, it ensures secure connections in high-demand environments. RoHS compliant and suitable for 12 V, 24 V, and 42 V systems, this connector system is a reliable choice for automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 2112452-1 | COVER,FOR 22POS | ![]() |
| TE Connectivity 3-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2025 | PCN-25-232000 - PCN-25-232000 - Material Change. E Connectivity is making a material change to for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 02/28/2025 | PCN-25-235704 - Material Change. he Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to | Download | | |||
| 10/15/2019 | P-19-017663 - Manufacturing location change. Following Part Numbers will be transferred from Supplier Germany to TE Connectivity Morocco. | Download | |||


