1-1825006-3

Heilind Number:AMP1-1825006-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1825006-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS0804=DIP SW,SLIDE,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825006-3
Amperage:.1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1-1825006-3

Detailed Description

Enhance your electronic devices with the GDS0804 DIP Switch. Featuring a SPST configuration with 8 positions, this versatile switch is designed for through-hole mounting with a vertical orientation. The actuator is a convenient slide style, allowing for easy operation. Made with durable copper alloy contacts, it ensures reliable performance. With a low amperage rating of 0.1 A and a maximum voltage of 50 VDC, it is suitable for a wide range of applications. The black housing and white actuator add a sleek finishing touch, making it both functional and visually appealing. This RoHS-compliant switch is a must-have component for any electronics project.