1-1825006-5

Heilind Number:AMP1-1825006-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1825006-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS08S04=DIP SW,SLIDE,SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825006-5
Amperage:.1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1-1825006-5

Detailed Description

Enhance your electronic projects with the GDS08S04 DIP switch. Designed for convenient surface mounting, this switch features a sleek black housing with white actuators, adding a touch of style to your setup. With a contact configuration of SPST and a vertical mount angle, it offers precise control and easy accessibility. The slide actuator type allows for seamless operation, while the 2.54mm pitch ensures compatibility with standard PCB layouts. Boasting 8 positions, each with a rated voltage of 50VDC and a current capacity of .1A, this switch is perfect for a wide range of applications. Plus, with RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Upgrade your equipment with this versatile DIP switch and experience superior performance every time.