1-1825096-4

Heilind Number:AMP1-1825096-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1825096-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA21CCGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825096-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1-1825096-4

Detailed Description

Enhance your electronic devices with the TPA21CCGRA004 Push Button Switch, designed for optimal performance. With a durable copper alloy contact material and gold plating, this switch ensures reliable conductivity. Its through hole mount type and right angle orientation make for easy installation, while the epoxy terminal seal provides added protection. The DPST contact configuration and Off-(On) switch operation offer versatile functionality, suited for various applications. Rated for 20 VDC and RoHS compliant, this switch is both efficient and environmentally friendly. Upgrade your equipment with the TPA21CCGRA004 for seamless operation.