1-1825097-6

Heilind Number:AMP1-1825097-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1825097-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11FGVRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825097-6
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1-1825097-6

Detailed Description

Introducing the TPB11FGVRA004 Push Button Switch, a reliable and versatile component for your electronic projects. With a low amperage of .4 A and a durable copper alloy contact material plated with gold, this switch ensures efficient performance and longevity. Its terminal seal, made of epoxy, provides added protection against environmental factors. Featuring a convenient vertical right angle mount type, it is easy to install in tight spaces. The SPDT contact configuration and round actuator offer flexibility in usage, while the black actuator color adds a sleek touch to your design. Operating at a rated voltage of 20 VDC and fully compliant with RoHS standards, this switch is both high-performing and environmentally friendly. Whether you're a professional electronics manufacturer or a hobbyist, the TPB11FGVRA004 is the perfect choice for your switching needs.