1-1827863-6

Heilind Number:AMP1-1827863-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1827863-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG X 32P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1827863-6
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:32
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:32
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1827863-6

Detailed Description

Enhance your connectivity with the DYNAMIC 1100D REC HSG X 32P BLACK, a versatile housing component from the Dynamic 1000 Series. Crafted from UL 94V-0 rated polyester with glass fiber reinforcement, this receptacle housing ensures reliable performance in diverse applications. With 32 socket contacts organized in two rows on a 2mm pitch, it offers seamless integration for signal transmission. The sleek black housing, operating within a wide temperature range of -55 to 105°C, combines functionality with aesthetics. Suitable for wire and cable termination, this connector housing is RoHS compliant, meeting environmental standards. Upgrade your power connectivity solutions with this essential component.