1-1879253-0

Heilind Number:AMP1-1879253-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879253-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 11R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879253-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879253-0

Detailed Description

Enhance precision in your electronic applications with the RP 2B 11R3 0.1% 15PPM CUT LENGTH resistor. This surface mount component, with a size code of 1206, boasts a power rating of 0.25 W, making it suitable for various circuitry. With a resistance of 11.3 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 200 V, it's reliable for diverse voltage levels. The thin film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring 3.2 x 1.6 x 0.6 mm in dimensions, it's compact and fits seamlessly in your designs. Trust in this RoHS-compliant precision resistor for optimal electronic functionality.