| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879253-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 11.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879253-1 |
1-1879253-1
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 11R3 0.1% 15PPM 1K RL Precision Resistor. This high-quality component, featuring a thin film element, offers a resistance of 11.3 Ω with a tight tolerance of .1%. Operating at a rated voltage of 200 V and a power rating of .25 W, it ensures reliable performance in demanding applications. With surface mount termination and compact 1206 size, it's easy to integrate into your design. Trust in its precision and durability for seamless functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


