| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879253-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 11.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879253-3 |
1-1879253-3
Specifications
Detailed Description
Enhance circuit precision with this RP 2B 11R5 0.1% 15PPM cut length resistor. Measuring 3.2 x 1.6 x .6 mm and featuring a 1206 size code, it provides a power rating of 0.25 W and a resistance of 11.5 Ω. With a tolerance of 0.1% and rated voltage of 200 V, this surface mount component is ideal for high-accuracy applications. Utilizing thin film technology, it ensures reliability and stability. The solder termination type and two terminations make for easy installation. RoHS compliance further underscores its quality, making it a must-have in your precision resistor arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


