| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879253-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879253-9 |
1-1879253-9
Specifications
Detailed Description
Enhance circuit precision with this RP 2B 12R1 0.1% 15PPM precision resistor, designed for surface mount applications. With a power rating of .25 W and a resistance of 12.1 Ω, it ensures reliable performance in a compact 1206 package. Featuring a thin film element and solder termination, it offers high accuracy and stability. Operating at a rated voltage of 200 V, it is suitable for a wide range of electronic devices. RoHS compliant and meticulously crafted, it guarantees quality and compliance with environmental standards. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


