| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879254-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 26.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879254-7 |
1-1879254-7
Specifications
Detailed Description
Enhance your electronic projects with our high-quality RP 2B 26R1 Precision Resistor, meticulously crafted for optimal performance. With a resistance of 26.1 Ω and a tight tolerance of 0.1%, this surface mount component guarantees accurate and reliable operation. Its thin film construction ensures durability, while the rated voltage of 200 V and power rating of .25 W make it suitable for a wide range of applications. Solder termination and compact 1206 size facilitate easy installation, perfect for space-constrained designs. Trust in our Surface Mount Resistors for precision and efficiency in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


