1-1879254-9

Heilind Number:AMP1-1879254-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879254-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 26R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879254-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:26.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879254-9

Detailed Description

Enhance your electronic circuits with the RP 2B 26R7 0.1% 15PPM CUT LENGTH precision resistor. This 1206-sized component, boasting a power rating of 0.25 W, offers reliable performance with a tolerance of 0.1% and a resistance of 26.7 Ω. Operating at a rated voltage of 200 V, it ensures stable conductivity in surface mount applications. Crafted with thin film technology, it guarantees accuracy in signal processing. With solder termination and compact dimensions of 3.05 x 1.55 x 0.55 mm, it facilitates seamless integration onto boards. Trust in its quality as a RoHS compliant component from our Surface Mount Resistors line, essential for the precision engineering of your devices.