| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879279-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879279-4 |
1-1879279-4
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 2A 68K1 resistor. Featuring a resistance of 68.1 KΩ with a tolerance of .1%, it ensures accurate performance. The thin film element construction offers reliability, while its surface mount design and solder termination make it easy to install. Operating at a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. With dimensions of 2 x 1.25 x .5 mm, it fits seamlessly into compact setups. Trust in its quality, as it complies with RoHS standards for environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


