| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879447-3 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879447-3 |
1-1879447-3
| Heilind Number: | AMP1-1879447-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879447-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with this high-performance TE 200W resistor. Designed for robust performance, it boasts a low 10 Ω resistance with a 5% tolerance, ensuring accurate and efficient operation. With solder lug termination, installation is a breeze on any chassis. The wirewound element guarantees reliable performance, while its compact dimensions of 239 x 40 x 81 mm make it suitable for various applications. Rest assured of its quality, as it is RoHS compliant. Upgrade your power management with this Chassis Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


