| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879447-4 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879447-4 |
1-1879447-4
| Heilind Number: | AMP1-1879447-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879447-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this TE 200W Wirewound Power Resistor. Designed for optimal performance, it boasts a 12Ω resistance with a tight 5% tolerance. Perfect for chassis mounting, it features solder lug termination for easy installation. Measuring 239 x 40 x 81 mm, its robust construction ensures durability in various applications. RoHS compliant and supplied by a trusted manufacturer, this resistor guarantees quality and reliability in your electronic projects. Upgrade your setup with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


