| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879454-0 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879454-0 |
1-1879454-0
| Heilind Number: | AMP1-1879454-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879454-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power applications with this high-performance TE 1200W resistor, featuring a robust wirewound element for reliable operation. With a resistance of 5.6 Ω and a tolerance of 5%, it ensures precise control in demanding environments. Rated for 2500 V, this chassis mount resistor is ideal for industrial and commercial use. Its solder lug termination offers secure connectivity, while its sturdy bracket design allows for easy installation. Measuring 465 x 60 x 119 mm, it provides ample power handling capabilities. RoHS compliant and crafted with quality in mind, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


