| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879454-2 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879454-2 |
1-1879454-2
| Heilind Number: | AMP1-1879454-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879454-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control with this TE 1200W 8R2 5% Bracket Power Resistor. Its robust wirewound element and solder lug terminations ensure reliable performance in demanding environments. With a resistance of 8.2 Ω and a rated voltage of 2500 V, it can handle high-power applications with ease. The chassis mount design allows for secure installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power management system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


