1-1879454-3

Heilind Number:AMP1-1879454-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879454-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 1200W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879454-3
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879454-3

Detailed Description

Enhance your power circuitry with this high-performance TE 1200W resistor. Built for robust applications, this wirewound element boasts a precise 10 Ω resistance with a 5% tolerance for reliable operation. Its solder lug termination ensures secure connectivity, while the 2500 V rated voltage makes it suitable for demanding environments. Measuring 465 x 60 x 119 mm, this chassis mount resistor is designed for easy installation. Trust in its RoHS compliance for environmentally conscious manufacturing. Upgrade your system with this essential power component.