1-1879454-5

Heilind Number:AMP1-1879454-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879454-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TE 1200W 15R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879454-5
Power Rating:1200 W
Termination Type:Solder Lug
Resistance:15 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879454-5

Detailed Description

Enhance your power circuitry with this robust TE 1200W 15R 5% Bracket Power Resistor. Designed for high-performance applications, it boasts a power rating of 1200W and a resistance of 15 ohms, ensuring reliable operation under heavy loads. The solder lug termination type facilitates easy installation, while its wirewound construction guarantees durability. With a rated voltage of 2500V, this resistor offers exceptional insulation and safety. Measuring 465 x 60 x 119 mm, it's suitable for chassis mount applications. RoHS compliant and meticulously engineered, it's a dependable choice for demanding environments. Elevate your power management setup with this essential component.