| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879454-6 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 18 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879454-6 |
1-1879454-6
| Heilind Number: | AMP1-1879454-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879454-6 |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic devices with the TE 1200W Bracket Power Resistor. This high-performance component boasts a resistance of 18 Ω with a 5% tolerance, ensuring reliable operation. With a rated voltage of 2500 V, it offers robust power handling capabilities. The solder lug termination type allows for easy installation, while the wirewound element design guarantees efficiency. Measuring 465 x 60 x 119 mm, this chassis mount resistor is ideal for industrial applications. RoHS compliant and supplied by a trusted manufacturer, it's a quality choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


