| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879454-7 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879454-7 |
1-1879454-7
| Heilind Number: | AMP1-1879454-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879454-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power applications with this high-performance TE 1200W resistor, featuring a sturdy wirewound element for reliable operation. With a resistance of 22 Ω and a tolerance of 5%, it delivers precise and consistent results. The solder lug termination ensures secure connectivity, while its robust chassis mount design guarantees easy installation. Rated for a voltage of 2500 V, this resistor is ideal for demanding industrial environments. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your power management systems with this exceptional component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


