| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879455-0 |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879455-0 |
1-1879455-0
| Heilind Number: | AMP1-1879455-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879455-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior power handling with our TE 1500W 5R6 5% Bracket Power Resistor. Featuring a robust wirewound element, this resistor offers a resistance of 5.6 Ω and a high rated voltage of 2500 V, ensuring reliable performance in demanding applications. With solder lug terminations and a chassis mount design, installation is quick and secure. The RoHS-compliant construction guarantees environmental sustainability. Trust in the quality and efficiency of this power resistor for your industrial or electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


