| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1500B12RJ |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 12 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879455-4 |
TE1500B12RJ
| Heilind Number: | AMP1-1879455-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE1500B12RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this robust TE 1500W resistor, designed for high performance in demanding environments. With a resistance of 12 ohms and a tolerance of 5%, it ensures precise and reliable operation. The solder lug termination offers secure connectivity, while the wirewound element guarantees efficient power dissipation. Measuring 465 x 60 x 119 mm, it's perfect for chassis mounting. RoHS compliant and rated for 2500V, this resistor meets stringent industry standards for safety and environmental responsibility. Upgrade your system with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


