| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1500B22RJ |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 22 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879455-7 |
TE1500B22RJ
| Heilind Number: | AMP1-1879455-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE1500B22RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power systems with our robust TE 1500W wirewound power resistor. With a resistance of 22Ω and a tolerance of 5%, this high-performance component can handle up to 2500V, ensuring reliable operation in demanding environments. Featuring solder lug terminations for secure connections, it's designed for easy integration onto chassis mounts. Measuring 465 x 60 x 119 mm, this resistor is not only powerful but also space-efficient. Trust in its quality and compliance with RoHS standards to meet your project's needs seamlessly. Elevate your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


