1-1879456-0

Heilind Number:AMP1-1879456-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879456-0
ECAD Model:
3D Model

Description:

TE 2000W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879456-0
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879456-0

Detailed Description

Enhance power management with this TE 2000W Wirewound Power Resistor, designed for high-performance applications. Featuring a resistance of 5.6 Ω with a tolerance of 5%, this rugged component ensures reliable operation under demanding conditions. With a rated voltage of 2500V, it provides robust protection in power circuits. The solder lug termination type allows for secure mounting, while the chassis bracket offers easy installation. Measuring 560 x 60 x 119 mm, this resistor is optimized for efficient heat dissipation. RoHS compliant and crafted for durability, it is the ideal choice for industrial and commercial power systems. Elevate your design with this powerhouse resistor.