| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2000B8R2J |
| Power Rating: | 2000 W |
| Termination Type: | Solder Lug |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 560 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879456-2 |
TE2000B8R2J
| Heilind Number: | AMP1-1879456-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2000B8R2J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with our TE 2000W 8R2 5% Bracket Power Resistor. This high-performance component boasts a robust wirewound element, ensuring reliable operation in demanding environments. With a resistance of 8.2 Ω and a rated voltage of 2500V, it effectively regulates and dissipates power. Its solder lug termination offers secure connectivity, while the chassis mount design facilitates easy installation. RoHS compliant and meticulously crafted, this resistor guarantees quality and longevity. Upgrade your setup with this essential component for optimal performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


