TE2000B10RJ

Heilind Number:AMP1-1879456-3
Manufacturer:TE Connectivity
Manufacturer Number:TE2000B10RJ
ECAD Model:
3D Model

Description:

TE 2000W 10R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE2000B10RJ
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879456-3

Detailed Description

Power up your circuits with this high-performance TE 2000W power resistor. Featuring a durable wirewound element and a resistance of 10 ohms with a 5% tolerance, this resistor is designed for reliable and precise operation. With a rated voltage of 2500V, it ensures efficient power handling. The solder lug termination type makes it easy to install, and the included bracket adds stability for chassis mounting. At a size of 560 x 60 x 119 mm, it's suitable for a variety of applications where robust power dissipation is needed. Ensure compliance with RoHS regulations while benefiting from the quality and performance of this essential component.