1-1879456-7

Heilind Number:AMP1-1879456-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879456-7
ECAD Model:
3D Model

Description:

TE 2000W 22R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879456-7
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879456-7

Detailed Description

Enhance power performance with our TE 2000W Wirewound Power Resistor, designed for robust chassis mounting applications. This high-quality resistor features a 22Ω resistance with a 5% tolerance, ensuring precise and reliable operation. With a rated voltage of 2500V, it offers durable performance even in demanding environments. Equipped with solder lug terminations for easy installation, it measures 560 x 60 x 119 mm, making it suitable for various industrial setups. RoHS compliant and sourced from a trusted supplier, this resistor is a dependable choice for power management in your electronic systems. Elevate your power design with this essential component.