1-1879457-0

Heilind Number:AMP1-1879457-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879457-0
ECAD Model:
3D Model

Description:

TE 2500W 5R6 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879457-0
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:5.6 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879457-0

Detailed Description

Enhance the performance of your power systems with our TE 2500W Wirewound Power Resistor. This high-quality component boasts a resistance of 5.6 Ω with a 5% tolerance, ensuring precise and reliable operation. Its robust construction and solder lug termination make it ideal for chassis mounting, providing efficient heat dissipation. With a rated voltage of 2500 V, this resistor is designed for demanding applications where durability and performance are paramount. Trust in its RoHS compliance and the quality assurance of our supplier for peace of mind in your electronic projects. Upgrade your power systems with this essential component today.