| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B6R8J |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 6.8 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879457-1 |
TE2500B6R8J
| Heilind Number: | AMP1-1879457-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE2500B6R8J |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power management capabilities with our TE 2500W Wirewound Power Resistor. Designed for high-performance applications, this resistor boasts a resistance of 6.8 Ω with a 5% tolerance, ensuring precise operation. Its robust chassis mount construction, featuring solder lug terminations, guarantees secure and efficient installation. With a power rating of 2500W and a rated voltage of 2500V, it's ideal for demanding industrial environments. Trust in its quality, as it complies with RoHS standards. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


