1-1879457-4

Heilind Number:AMP1-1879457-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879457-4
ECAD Model:
3D Model

Description:

TE 2500W 12R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879457-4
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879457-4

Detailed Description

Easily meet high-power demands with this TE 2500W Chassis Mount Resistor. Designed for robust performance, it features a 12Ω resistance with a 5% tolerance, making it ideal for precision applications. With a maximum rated voltage of 2500V, it guarantees reliable operation even in demanding environments. The wirewound element and solder lug termination ensure secure and efficient connectivity, while the included bracket offers easy installation. Measuring 650 x 60 x 119 mm, this power resistor is compact yet powerful, making it a versatile solution for various industrial settings. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your power management systems with this high-performance resistor.