1-1879457-8

Heilind Number:AMP1-1879457-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879457-8
ECAD Model:
3D Model

Description:

TE 2500W 27R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879457-8
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:27 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879457-8

Detailed Description

Enhance the performance of your power circuitry with this heavy-duty TE Wirewound Power Resistor. With a robust power rating of 2500W and a resistance of 27Ω, this resistor ensures reliable functionality in high-power applications. The solder lug termination type allows for secure and efficient installation, while its durable construction guarantees long-term durability. RoHS compliant and boasting a 5% tolerance, this component meets stringent environmental and performance standards. Ideal for chassis mount setups, this resistor measures 650 x 60 x 119 mm, making it a versatile and essential addition to your electronic projects. Trust in its quality and efficiency for optimal power management.