| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969590-4 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 14 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.476 in, 37.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969590-4 |
| SKU: | AMP1-1969590-4 |
1-1969590-4
| Heilind Number: | AMP1-1969590-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969590-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this single-row receptacle housing, designed for panel mounting in a variety of applications. Crafted from durable white nylon with a UL 94V-0 flammability standard, it ensures reliable performance and safety. Featuring a brass contact material and a current rating of 7.5 A at 250 VAC, this connector is suitable for power transmission. With 14 positions and a 2.5 mm pitch, it offers ample connectivity in a compact form. The latch lock ensures secure mating, while the operating temperature range of -25 to 105°C (-13 to 221°F) allows for versatility in usage. Perfect for wire-to-wire installations, this connector accommodates 26-22 AWG wire sizes and can be terminated via crimping for easy assembly. Packaged in a quantity of 500, it is ideal for both prototype and production environments. RoHS compliant and not reviewed for lead-free solder processes, it meets essential industry standards. Elevate your PCB connectivity with this Economy Power 2.5 series connector, combining efficiency and performance seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969590-3 | ![]() | |
| TE Connectivity 1-1969590-5 | ![]() | |
| TE Connectivity 1969590-2 | ![]() | |
| TE Connectivity 1969590-3 | ![]() |


